Dialight 552-0910F technical specifications.
| Color | Red |
| Current | 2mA |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 2.3mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 552 |
| Viewing Angle | 50° |
| Voltage Rating | 1.7V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 552-0910F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
