Dialight 552-0911-803F technical specifications.
| Color | Red |
| Current | 2mA |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Round, Domed |
| Luminous Intensity | 2mcd |
| Mount | Through Hole |
| Package Quantity | 38 |
| Packaging | Bulk |
| Series | 552 |
| Viewing Angle | 50° |
| Voltage Rating | 1.8V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 552-0911-803F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.