Dual red LED emitter array, T-1 3/4 (5mm) package, featuring a diffused, tinted, round, domed lens. Operates at a forward current of 2mA with a typical forward voltage of 1.8V. Delivers 2mcd luminous intensity with a 50° viewing angle and 635nm wavelength. Designed for through-hole mounting, this lead-free, RoHS compliant component operates from -55°C to 100°C.
Dialight 552-0911F technical specifications.
| Color | Red |
| Current | 2mA |
| Forward Current | 2mA |
| Height | 12.52mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 15.35mm |
| Lens Color | Red |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Round, Domed |
| Luminous Intensity | 2mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of LEDs | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 552 |
| Viewing Angle | 50° |
| Voltage Rating | 1.8V |
| Wavelength | 635nm |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 552-0911F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.