Yellow LED emitter featuring two elements, a 5mm diffused, tinted, round, domed lens, and through-hole mounting. Delivers 1.8mcd luminous intensity at a 50° viewing angle with a 1.9V forward voltage and 2mA forward current. Operates across a -55°C to 100°C temperature range, with a maximum power dissipation of 36mW and a 5V reverse voltage. Wavelength is 583nm.
Dialight 552-0933 technical specifications.
| Color | Yellow |
| Current | 2mA |
| Depth | 6mm |
| Forward Current | 2mA |
| Illumination Color | Yellow |
| Length | 15.35mm |
| Lens Color | Yellow |
| Lens Size | 5mm |
| Lens Style | Diffused, Tinted, Round, Domed |
| Luminous Intensity | 1.8mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Elements | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Dissipation | 36mW |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Series | 552 |
| Viewing Angle | 50° |
| Voltage Rating | 1.9V |
| Wavelength | 583nm |
| Width | 6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 552-0933 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.