
Dual-element, through-hole mounted standard LED emitter, featuring a yellow diffused, tinted, domed round lens. This component operates with a 1.9V forward voltage and a 2mA typical current, with a maximum forward current of 7mA. Emitting yellow light at a 583nm wavelength, it provides 1.8mcd luminous intensity with a 50° viewing angle. Designed for a wide operating temperature range from -55°C to 100°C, it is lead-free and RoHS compliant.
Dialight 552-0933F technical specifications.
| Color | Yellow |
| Current | 2mA |
| Depth | 6mm |
| Forward Current | 7mA |
| Height | 12.52mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 15.35mm |
| Lens Color | Yellow |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Round, Domed |
| Luminous Intensity | 1.8mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Operating Supply Voltage | 1.9V |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Dissipation | 36mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 552 |
| Viewing Angle | 50° |
| Voltage Rating | 1.9V |
| Wavelength | 583nm |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 552-0933F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.