Dialight 552-2211-100 technical specifications.
| Color | Red |
| Forward Current | 20mA |
| Illumination Color | Red |
| Lens Color | Red |
| Luminous Intensity | 110mcd |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 552 |
| Viewing Angle | 30° |
| Wavelength | 650nm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 552-2211-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.