Dialight 552-2212-100F technical specifications.
| Color | Green, Red |
| Current | 30mA |
| Lens Style | Tinted, Diffused, Colored |
| Luminous Intensity | 6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of LEDs | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 552 |
| Viewing Angle | 45° |
| Voltage Rating | 2V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 552-2212-100F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.