Dialight 552-3540F technical specifications.
| Color | Green, Yellow |
| Current | 10mA |
| Lens Size | 3mm |
| Lens Style | Diffused, Round, Domed, Colorless |
| Luminous Intensity | 2.1mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of LEDs | 4 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 552 |
| Viewing Angle | 65° |
| Voltage Rating | 1.6V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 552-3540F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.