Dialight 552-6022-200F technical specifications.
| Color | Green |
| Current | 20mA |
| Depth | 15.82mm |
| Forward Current | 30mA |
| Lead Free | Lead Free |
| Length | 6.22mm |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Round, Domed, Colored |
| Luminous Intensity | 12.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 552 |
| Viewing Angle | 150° |
| Voltage Rating | 2.1V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 552-6022-200F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.