Yellow LED emitter featuring a 5mm diffused, tinted, round, domed lens. This component offers a 50° viewing angle and a luminous intensity of 6.3mcd. It operates with a forward current of 10mA and a voltage rating of 2.1V, with a maximum power dissipation of 60mW. Designed for through-hole mounting, it has a 2.1V forward voltage and a 3V reverse voltage rating. The LED emitter operates within a temperature range of -25°C to 85°C.
Dialight 5520233 technical specifications.
| Color | Yellow |
| Current | 10mA |
| Depth | 6mm |
| Forward Current | 10mA |
| Illumination Color | Yellow |
| Length | 15.35mm |
| Lens Color | Yellow |
| Lens Size | 5mm |
| Lens Style | Diffused, Tinted, Round, Domed, Colored |
| Luminous Intensity | 6.3mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Elements | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Dissipation | 60mW |
| Reverse Voltage | 3V |
| Series | 552 |
| Viewing Angle | 50° |
| Voltage Rating | 2.1V |
| Wavelength | 585nm |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 5520233 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.