Dialight 5520711 technical specifications.
| Color | Green, Red |
| Current | 20mA |
| Forward Current | 20mA |
| Height | 12.5mm |
| Illumination Color | Green, Red |
| Lead Free | Contains Lead |
| Length | 15.4mm |
| Lens Color | Green |
| Lens Size | 5mm |
| Lens Style | Diffused, Round, Domed |
| Luminous Intensity | 90mcd |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | 552 |
| Viewing Angle | 60° |
| Voltage Rating | 1.8V |
| Wavelength | 565nm |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 5520711 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.