Dialight 5523544 technical specifications.
| Color | Green, Yellow |
| Current | 10mA |
| Depth | 16.12mm |
| Forward Current | 10mA |
| Illumination Color | Green, Yellow |
| Length | 7.52mm |
| Lens Color | Green |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Diffused, Colorless |
| Luminous Intensity | 5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Elements | 4 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 135mW |
| Series | 552 |
| Viewing Angle | 65° |
| Voltage Rating | 2.1V |
| Wavelength | 565nm |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 5523544 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.