Dialight 553-0001-808F technical specifications.
| Color | White, Blue, Green |
| Lead Free | Lead Free |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Round, Domed, Colored |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of LEDs | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reverse Voltage | 5V |
| Series | 553 |
| Viewing Angle | 45° |
| RoHS | Compliant |
Download the complete datasheet for Dialight 553-0001-808F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.