Dialight 553-0002-811F technical specifications.
| Color | Green, Red |
| Current | 20mA |
| Lens Size | 3mm |
| Lens Style | Round, Domed |
| Luminous Intensity | 2mcd |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | 553 |
| Voltage Rating | 2V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 553-0002-811F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.