Dialight 553-0008-835F technical specifications.
| Lens Size | 2mm |
| Lens Style | Flat |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 553 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 553-0008-835F to view detailed technical specifications.
No datasheet is available for this part.