Dialight 553-0008-837F technical specifications.
| Lens Size | 2mm |
| Lens Style | Flat |
| Mount | Through Hole |
| Package Quantity | 29 |
| Packaging | Bulk |
| Series | 553 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 553-0008-837F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.