Dialight 553-0101-805F technical specifications.
| Package/Case | 125 |
| Color | Red |
| Current | 10mA |
| Lead Free | Lead Free |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Round, Domed |
| Luminous Intensity | 10mcd |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | 553 |
| Viewing Angle | 45° |
| Voltage Rating | 2V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 553-0101-805F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.