Dialight 553-0107F technical specifications.
| Color | Orange |
| Current | 10mA |
| Forward Current | 10mA |
| Illumination Color | Orange |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Round, Domed, Colored |
| Luminous Intensity | 700mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 553 |
| Viewing Angle | 60° |
| Voltage Rating | 1.9V |
| Wavelength | 600nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 553-0107F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.