
Bi-level, uni-color red LED emitter featuring a 3mm diffused, tinted, round, domed lens. This through-hole component operates with a 2V forward voltage and 20mA forward current, delivering 10mcd luminous intensity at 650nm wavelength. It offers two elements and two functions, with a 45° viewing angle and a maximum power dissipation of 60mW. The LED operates within a temperature range of -25°C to 85°C and is RoHS compliant.
Dialight 553-0111F technical specifications.
| Color | Red |
| Current | 10mA |
| Depth | 4.32mm |
| Forward Current | 20mA |
| Height | 9.65mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 11mm |
| Lens Color | Red |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Round, Domed |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Radial |
| Number of Contacts | 4 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of LEDs | 2 |
| Operating Supply Voltage | 3V |
| Packaging | Bulk |
| Power Dissipation | 60mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 3V |
| RoHS Compliant | Yes |
| Series | 553 |
| Shape | Round |
| T-code | T-1 |
| Terminal Finish | Tin |
| Viewing Angle | 45° |
| Voltage Rating | 2V |
| Wavelength | 635nm |
| Width | 4.32mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 553-0111F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.