
This dual LED device features two red and orange LEDs with a luminous intensity of 10mcd and a viewing angle of 60°. The LEDs have a diffused, tinted, round, domed, and colored lens style. The device is rated for a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. It is available in a bulk packaging with 50 units per package and is compliant with RoHS regulations.
Dialight 553-0117-400F technical specifications.
| Color | Red, Orange |
| Current | 10mA |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Round, Domed, Colored |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of LEDs | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 553 |
| Viewing Angle | 60° |
| RoHS | Compliant |
Download the complete datasheet for Dialight 553-0117-400F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.