Dialight 553-0122-200 technical specifications.
| Color | Green |
| Forward Current | 10mA |
| Illumination Color | Green |
| Lens Color | Green |
| Luminous Intensity | 12.6mcd |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 553 |
| Viewing Angle | 60° |
| Wavelength | 565nm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 553-0122-200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.