
Dual element, through-hole mounted LED emitter featuring a green, diffused, domed, tinted, round lens. This component operates with a 10mA forward current and a 2.1V forward voltage, emitting light at a 563nm wavelength with a luminous intensity of 16mcd and a 45° viewing angle. It offers a 3V reverse voltage, 75mW power dissipation, and operates within a temperature range of -25°C to 85°C. The RoHS compliant package contains 2 LEDs and has 4 contacts.
Dialight 553-0122-300F technical specifications.
| Color | Green |
| Current | 10mA |
| Depth | 10.54mm |
| Forward Current | 10mA |
| Height | 9.65mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 4.32mm |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Round, Domed, Colored |
| Luminous Intensity | 16mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 3V |
| RoHS Compliant | Yes |
| Series | 553 |
| Viewing Angle | 45° |
| Voltage Rating | 2.1V |
| Wavelength | 563nm |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 553-0122-300F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.