Dialight 553-0122-801F technical specifications.
| Color | Green |
| Current | 20mA |
| Lens Style | Diffused, Tinted, Colored |
| Luminous Intensity | 12.6mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 553 |
| Viewing Angle | 60° |
| Voltage Rating | 2.1V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 553-0122-801F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.