Dialight 553-0122-815F technical specifications.
| Color | Green |
| Current | 10mA |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Round, Domed |
| Luminous Intensity | 16mcd |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Bulk |
| Series | 553 |
| Voltage Rating | 2.1V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 553-0122-815F to view detailed technical specifications.
No datasheet is available for this part.