Dialight 553-0123 technical specifications.
| Color | Green, Yellow |
| Current | 10mA |
| Height | 9.65mm |
| Length | 10.7mm |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Round, Domed |
| Luminous Intensity | 6.3mcd |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 553 |
| Voltage Rating | 2.1V |
| DC Rated Voltage | 1.8V |
| Wavelength | 585nm |
| Width | 4.32mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 553-0123 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
