Dialight 553-0123-200F technical specifications.
| Package/Case | T |
| Color | Green, Yellow |
| Current | 10mA |
| Forward Current | 10mA |
| Illumination Color | Green, Yellow |
| Lens Size | 2mm |
| Lens Style | Diffused, Tinted, Flat, Colored |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 553 |
| Viewing Angle | 60° |
| Voltage Rating | 2.1V |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 553-0123-200F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
