Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
DIALIGHT

553-0127F

Datasheet
LED Bi-Level Uni-Color Green/Orange 563nm/600nm 4-Pin Bulk
Dialight

553-0127F

LED Bi-Level Uni-Color Green/Orange 563nm/600nm 4-Pin Bulk

  1. Optoelectronics & Displays
  2. LEDs & LED Products
  1. Optoelectronics & Displays
  2. LEDs & LED Products
  3. LED Emitters

Current10mA
Voltage Rating1.9V
MountingThrough Hole
Quick Jump:

Technical Specifications

Dialight 553-0127F technical specifications.

General

Color
Green, Orange
Current
10mA
Depth
4.32mm
Forward Current
10mA
Illumination Color
Green, Orange
Lead Free
Lead Free
Length
11mm
Lens Style
Diffused, Tinted, Colored
Luminous Intensity
7mcd
Max Operating Temperature
85°C
Min Operating Temperature
-25°C
Mount
Through Hole
Number of Elements
2
Number of LEDs
2
Package Quantity
50
Packaging
Bulk
RoHS Compliant
Yes
Series
553
Viewing Angle
45°
Voltage Rating
1.9V
Wavelength
563nm

Compliance

RoHS
Compliant

Datasheet

Dialight 553-0127F Datasheet

Download the complete datasheet for Dialight 553-0127F to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com