Dialight 553-0128-801F technical specifications.
| Color | Blue, Green |
| Current | 10mA |
| Lens Size | 4.2mm |
| Lens Style | Round, Flat |
| Luminous Intensity | 12.6mcd |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | 553 |
| Voltage Rating | 2.1V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 553-0128-801F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.