Dialight 553-0131-300F technical specifications.
| Color | Red, Yellow |
| Current | 10mA |
| Forward Current | 10mA |
| Illumination Color | Red, Yellow |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 6.3mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Elements | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Dissipation | 60W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 553 |
| Viewing Angle | 45° |
| Voltage Rating | 2.1V |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 553-0131-300F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.