Dialight 553-0132-300F technical specifications.
| Color | Green, Yellow |
| Current | 10mA |
| Depth | 10.54mm |
| Forward Current | 10mA |
| Illumination Color | Green, Yellow |
| Length | 4.32mm |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Round, Domed, Colored |
| Luminous Intensity | 6.3mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Elements | 4 |
| Number of LEDs | 4 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 553 |
| Viewing Angle | 45° |
| Voltage Rating | 2.1V |
| Wavelength | 563nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 553-0132-300F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.