
This 8-LED device features a yellow color with a diffused, tinted, round, domed, and colored lens. It operates at a maximum current of 20mA and a maximum operating temperature of 85°C. The device is available in a bulk packaging with 29 units per package. It is compliant with RoHS regulations and has a viewing angle of 45°. The device has a voltage rating of 2.1V and a luminous intensity of 6.3mcd.
Sign in to ask questions about the Dialight 553-0133-004F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 553-0133-004F technical specifications.
| Color | Yellow |
| Current | 20mA |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Round, Domed, Colored |
| Luminous Intensity | 6.3mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of LEDs | 8 |
| Package Quantity | 29 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 553 |
| Viewing Angle | 45° |
| Voltage Rating | 2.1V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 553-0133-004F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
