Dialight 553-0133-200F technical specifications.
| Color | Yellow |
| Current | 20mA |
| Forward Current | 20mA |
| Height | 9.65mm |
| Illumination Color | Yellow |
| Length | 14.06mm |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Round, Domed |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of LEDs | 2 |
| Operating Supply Voltage | 2.8V |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 553 |
| Viewing Angle | 60° |
| Voltage Rating | 2.1V |
| Wavelength | 585nm |
| Width | 4.32mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 553-0133-200F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.