Dialight 553-0133-801F technical specifications.
| Color | Yellow |
| Current | 20mA |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Diffused, Colored |
| Luminous Intensity | 7.4mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 553 |
| Voltage Rating | 2.1V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 553-0133-801F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.