Through-hole mounted LED emitter featuring two white elements with a 3mm clear, round, domed, diffused lens. Delivers 950mcd luminous intensity at a 45° viewing angle, operating with a 20mA forward current and a 3.2V forward voltage. Designed for a wide temperature range of -40°C to 85°C, with a 5V reverse voltage rating. RoHS compliant and packaged in bulk.
Dialight 553-0199F technical specifications.
| Color | White |
| Current | 20mA |
| Forward Current | 20mA |
| Height | 9.7mm |
| Illumination Color | White |
| Lens Size | 3mm |
| Lens Style | Clear, Round, Domed, Diffused, Colorless |
| Luminous Intensity | 950mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 553 |
| Viewing Angle | 45° |
| Voltage Rating | 3.2V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 553-0199F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.