Dialight 553-0202F technical specifications.
| Color | Green |
| Current | 2mA |
| Depth | 4.32mm |
| Forward Current | 2mA |
| Illumination Color | Green |
| Length | 11mm |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Round, Domed |
| Luminous Intensity | 1.6mcd |
| Mount | Through Hole |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 553 |
| Viewing Angle | 60° |
| Voltage Rating | 1.9V |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 553-0202F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.