Dialight 553-0203F technical specifications.
| Color | Yellow |
| Current | 2mA |
| Forward Current | 2mA |
| Illumination Color | Yellow |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Round, Domed |
| Luminous Intensity | 5mcd |
| Mount | Through Hole |
| Number of LEDs | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 553 |
| Viewing Angle | 60° |
| Voltage Rating | 1.8V |
| Wavelength | 583nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 553-0203F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.