Dialight 553-0211-300F technical specifications.
| Color | Red |
| Current | 2mA |
| Forward Current | 2mA |
| Height | 9.65mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 11.7mm |
| Lens Color | Red |
| Lens Style | Diffused, Tinted, Colored |
| Luminous Intensity | 1.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of LEDs | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 553 |
| Viewing Angle | 60° |
| Voltage Rating | 1.7V |
| Wavelength | 635nm |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 553-0211-300F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.