Dialight 553-0222-805F technical specifications.
| Forward Current | 2mA |
| Illumination Color | Green |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Diffused, Colored |
| Luminous Intensity | 1.6mcd |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | 553 |
| Viewing Angle | 60° |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 553-0222-805F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.