This 2-color LED features a diffused, tinted, round, domed, colored lens with a luminous intensity of 5mcd. It operates within a temperature range of -55°C to 100°C and is compliant with RoHS regulations. The LED is available in a bulk packaging quantity of 50 units per package, with each unit consisting of two LEDs.
Dialight 553-0223-400F technical specifications.
| Color | Green, Yellow |
| Current | 2mA |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Round, Domed, Colored |
| Luminous Intensity | 5mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of LEDs | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 553 |
| Viewing Angle | 60° |
| Voltage Rating | 1.8V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 553-0223-400F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.