
Dual color LED emitter featuring two elements, emitting green and yellow light with a 565nm wavelength. This through-hole mounted component offers a 2mA forward current and 1.8V voltage rating, with a luminous intensity of 1.6mcd. The diffused, tinted, round, domed lens measures 5mm, and the unit has a 60° viewing angle. It is RoHS compliant and lead-free.
Dialight 553-0223F technical specifications.
| Color | Green, Yellow |
| Current | 2mA |
| Depth | 10.73mm |
| Forward Current | 2mA |
| Height | 9.652mm |
| Illumination Color | Green, Yellow |
| Lead Free | Lead Free |
| Length | 4.32mm |
| Lens Color | Green, Yellow |
| Lens Size | 5mm |
| Lens Style | Diffused, Tinted, Round, Domed |
| Luminous Intensity | 1.6mcd |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 553 |
| Viewing Angle | 60° |
| Voltage Rating | 1.8V |
| Wavelength | 565nm |
| Width | 4.318mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 553-0223F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.