
Dual element, through-hole mounted LED emitter featuring a yellow, diffused, tinted, round, domed lens. This component operates with a 20mA forward current and a 2.4V operating supply voltage, delivering 1.6mcd luminous intensity at a 585nm wavelength. Designed for a wide temperature range from -55°C to 100°C, it offers a 60° viewing angle and a 5V reverse voltage rating. The RoHS compliant package ensures environmental responsibility.
Dialight 553-0233-200F technical specifications.
| Color | Yellow |
| Current | 20mA |
| Depth | 14.06mm |
| Forward Current | 2mA |
| Height | 9.65mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 4.32mm |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Round, Domed |
| Luminous Intensity | 1.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Operating Supply Voltage | 2.4V |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Dissipation | 20mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 553 |
| Viewing Angle | 60° |
| Voltage Rating | 1.8V |
| Wavelength | 585nm |
| Width | 4.32mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 553-0233-200F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.