
This through-hole mounted LED array features two yellow, diffused, T-1 (3mm) emitters. Operating at a forward current of 2mA, it provides a luminous intensity of 1.6mcd with a 60° viewing angle. The component has a voltage rating of 1.8V and a reverse voltage of 5V, with a power dissipation of 20mW. It is RoHS compliant and operates within a temperature range of -55°C to 100°C.
Dialight 553-0233-300F technical specifications.
| Color | Yellow |
| Current | 2mA |
| Depth | 10.54mm |
| Forward Current | 2mA |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 4.32mm |
| Lens Color | Yellow |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Round, Domed, Colored |
| Luminous Intensity | 1.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Dissipation | 20mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 553 |
| Viewing Angle | 60° |
| Voltage Rating | 1.8V |
| Wavelength | 585nm |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 553-0233-300F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
