Dialight 553-0233-400 technical specifications.
| Illumination Color | Yellow |
| Luminous Intensity | 1.6mcd |
| Packaging | Bulk |
| RoHS Compliant | No |
| Wavelength | 585nm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 553-0233-400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.