
Yellow, diffused, tinted, dome, round lens, standard LED emitter with two elements. Features a 2mA forward current, 1.8V voltage rating, and 585nm wavelength. Offers 1.6mcd luminous intensity and a 60° viewing angle. Through-hole, right-angle mount with 4 contacts. RoHS compliant.
Dialight 553-0233F technical specifications.
| Color | Yellow |
| Current | 2mA |
| Depth | 4.32mm |
| Forward Current | 2mA |
| Height | 9.65mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 11mm |
| Lens Color | Yellow |
| Lens Style | Diffused, Tinted, Dome, Round |
| Luminous Intensity | 1.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Operating Supply Voltage | 2.4V |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Dissipation | 20mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 553 |
| Viewing Angle | 60° |
| Voltage Rating | 1.8V |
| Wavelength | 585nm |
| Width | 4.32mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 553-0233F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
