Red LED array, T-1 (3mm) package, featuring a diffused, tinted, round, domed lens. Delivers 29mcd luminous intensity at 10mA forward current and a 5V voltage rating. Operating temperature range from -55°C to 100°C. Through-hole mount with 4 contacts and a 60° viewing angle. Wavelength is 635nm.
Dialight 553-0311 technical specifications.
| Package/Case | 0804 |
| Color | Red |
| Current | 10mA |
| Diameter | 3mm |
| Forward Current | 10mA |
| Height | 9.65mm |
| Illumination Color | Red |
| Length | 10.7mm |
| Lens Color | Red |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Round, Domed |
| Luminous Intensity | 29mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 553 |
| Viewing Angle | 60° |
| Voltage Rating | 5V |
| Wavelength | 635nm |
| Width | 4.32mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 553-0311 to view detailed technical specifications.
No datasheet is available for this part.