Dual red LED emitter array, featuring diffused, tinted, round, domed lenses with a 3mm diameter. This through-hole component operates at a forward current of 10mA and a voltage rating of 5V, emitting light at a wavelength of 635nm with a luminous intensity of 29mcd and a 60° viewing angle. Encased in a ROHS compliant package, it offers a wide operating temperature range from -55°C to 100°C.
Dialight 553-0311-300F technical specifications.
| Color | Red |
| Current | 10mA |
| Forward Current | 10mA |
| Height | 9.65mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 11.7mm |
| Lens Color | Red |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Round, Domed, Colored |
| Luminous Intensity | 29mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of LEDs | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 553 |
| Viewing Angle | 60° |
| Voltage Rating | 5V |
| Wavelength | 635nm |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 553-0311-300F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.