Dialight 553-0312F technical specifications.
| Color | Green, Red |
| Current | 20mA |
| Forward Current | 10mA |
| Height | 9.7mm |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Length | 8.1mm |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 29mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 2 |
| Operating Supply Voltage | 20V |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 553 |
| Viewing Angle | 60° |
| Voltage Rating | 5V |
| Wavelength | 565nm |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 553-0312F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.