Dialight 553-0313-300F technical specifications.
| Color | Red, Yellow |
| Current | 20mA |
| Lens Style | Diffused, Tinted, Colored |
| Luminous Intensity | 12.6mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 553 |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 553-0313-300F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.