Dialight 553-0320F technical specifications.
| Color | Green |
| Current | 20mA |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 19mcd |
| Mount | Through Hole |
| Number of LEDs | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 553 |
| Viewing Angle | 60° |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 553-0320F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.