
Dual color LED array featuring red and green illumination. This through-hole mounted component offers a 60° viewing angle and a diffused, tinted, colored, circular lens style. Operating at a forward current of 20mA, it provides a luminous intensity of 29mcd. The LED array is RoHS compliant, lead-free, and operates within a temperature range of -40°C to 85°C.
Dialight 553-0321F technical specifications.
| Color | Green, Red |
| Current | 20mA |
| Depth | 4.32mm |
| Forward Current | 20mA |
| Height | 9.652mm |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Length | 4.32mm |
| Lens Style | Diffused, Tinted, Colored, Circular |
| Luminous Intensity | 29mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 553 |
| Viewing Angle | 60° |
| Voltage Rating | 5V |
| Wavelength | 565nm |
| Width | 4.318mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 553-0321F to view detailed technical specifications.
No datasheet is available for this part.